1.5SMC68AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5,606
Unit Price: $1.08000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.22620
Datasheet

Similar


STMicroelectronics
In Stock: 7,392
Unit Price: $1.68000
Datasheet
92V Clamp 16.3A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC68AT3G

DigiKey Part Number
1.5SMC68AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC68AT3G
Description
TVS DIODE 58.1VWM 92VC SMC
Customer Reference
Detailed Description
92V Clamp 16.3A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
16.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes