New Product
13.4V Clamp 113.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC9.1CA-E

DigiKey Part Number
18-1.5SMC9.1CA-ETR-ND - Tape & Reel (TR)
18-1.5SMC9.1CA-ECT-ND - Cut Tape (CT)
18-1.5SMC9.1CA-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC9.1CA-E
Description
TVS 1.5KW 9.1V 5%BI DO-214AB TR1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13.4V Clamp 113.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
13.4V
Mfr
Current - Peak Pulse (10/1000µs)
113.4A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
7.78V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
8.65V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.12000$1.12
10$0.69700$6.97
100$0.45560$45.56
500$0.35160$175.80
1,000$0.31809$318.09
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22960$688.80
6,000$0.21173$1,270.38
9,000$0.21000$1,890.00
Manufacturers Standard Package