
1.5SMC540CA | |
|---|---|
DigiKey Part Number | 1.5SMC540CATR-ND - Tape & Reel (TR) 1.5SMC540CACT-ND - Cut Tape (CT) 1.5SMC540CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC540CA |
Description | TVS DIODE 486VWM 740VC DO214AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC540CA Models |
Category | Current - Peak Pulse (10/1000µs) 2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 486V | Supplier Device Package |
Voltage - Breakdown (Min) 513V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 740V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 10 | $1.00000 | $10.00 |
| 100 | $0.66430 | $66.43 |
| 500 | $0.52040 | $260.20 |
| 1,000 | $0.47406 | $474.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34603 | $1,038.09 |
| 6,000 | $0.34175 | $2,050.50 |




