725V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC530CA

DigiKey Part Number
1.5SMC530CATR-ND - Tape & Reel (TR)
1.5SMC530CACT-ND - Cut Tape (CT)
1.5SMC530CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC530CA
Description
TVS DIODE 477VWM 725VC DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
725V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC530CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
477V
Voltage - Breakdown (Min)
503.5V
Voltage - Clamping (Max) @ Ipp
725V
Current - Peak Pulse (10/1000µs)
2.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,134
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.53000$1.53
10$0.96400$9.64
100$0.63960$63.96
500$0.50022$250.11
1,000$0.45538$455.38
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.33202$996.06
6,000$0.32550$1,953.00
Manufacturers Standard Package