
1.5SMC530A | |
|---|---|
DigiKey Part Number | 18-1.5SMC530ATR-ND - Tape & Reel (TR) 18-1.5SMC530ACT-ND - Cut Tape (CT) 18-1.5SMC530ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC530A |
Description | TVS DIODE 477VWM 725VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC530A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 477V | |
Voltage - Breakdown (Min) | 503.5V | |
Voltage - Clamping (Max) @ Ipp | 725V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.44000 | $1.44 |
| 10 | $0.90700 | $9.07 |
| 100 | $0.60020 | $60.02 |
| 500 | $0.46826 | $234.13 |
| 1,000 | $0.42578 | $425.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30986 | $929.58 |
| 6,000 | $0.30000 | $1,800.00 |

