Similar



1.5KE9.1 | |
|---|---|
DigiKey Part Number | 1.5KE9.1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE9.1 |
Description | TVS DIODE 7.78VWM 14.07VC DO201 |
Customer Reference | |
Detailed Description | 14.07V Clamp 113.4A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE9.1 Models |
Category | Current - Peak Pulse (10/1000µs) 113.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 7.78V | Supplier Device Package |
Voltage - Breakdown (Min) 8.17V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14.07V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE9.1A | Littelfuse Inc. | 2,496 | 18-1.5KE9.1ACT-ND | $1.06000 | Direct |
| 1.5KE9.1A-G | Comchip Technology | 0 | 641-1.5KE9.1A-GTB-ND | $0.38341 | Similar |



