Similar
Similar
Similar
Similar

1.5KE56ARL4G | |
|---|---|
DigiKey Part Number | 1.5KE56ARL4GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE56ARL4G |
Description | TVS DIODE 47.8VWM 77VC AXIAL |
Customer Reference | |
Detailed Description | 77V Clamp 19.5A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 47.8V | Supplier Device Package |
Voltage - Breakdown (Min) 53.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE56A | Littelfuse Inc. | 2,630 | 1.5KE56ALFCT-ND | $1.06000 | Similar |
| 1.5KE56A-B | Littelfuse Inc. | 484 | 1.5KE56A-B-ND | $0.88000 | Similar |
| TP6KE56A | Littelfuse Inc. | 8,310 | F6857CT-ND | $0.74000 | Similar |
| 1.5KE56A-G | Comchip Technology | 0 | 1.5KE56A-G-ND | $0.38341 | Similar |
| 1.5KE56A-HF | Comchip Technology | 0 | 641-1.5KE56A-HFTB-ND | $0.38341 | Similar |





