0MCB030.X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-T-A
In Stock: 458
Unit Price: $10.61000
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0MCB030.X

DigiKey Part Number
0MCB030.X-ND
Manufacturer
Manufacturer Product Number
0MCB030.X
Description
CIR BRKR 30A 12VDC AUTO RESET
Customer Reference
Detailed Description
Circuit Breaker 30A AC 12 V DC Automatic Reset Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Holder
Breaker Type
-
Current Rating (Amps)
30A
Voltage Rating - DC
12 V
Actuator Type
Automatic Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes