
09773.15MXEP | |
|---|---|
DigiKey Part Number | F1679-ND |
Manufacturer | |
Manufacturer Product Number | 09773.15MXEP |
Description | FUSE CERM 3.15A 500VAC 450VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 500 V 450 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 09773.15MXEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 200A DC | |
Melting I²t | 58.0 | |
Approval Agency | CE, PSE, SEMKO | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0275 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.71000 | $10.71 |
| 5 | $8.88600 | $44.43 |
| 10 | $8.19800 | $81.98 |
| 50 | $6.79680 | $339.84 |
| 100 | $6.26650 | $626.65 |
| 250 | $5.62460 | $1,406.15 |
| 500 | $5.25900 | $2,629.50 |

