0603SFF350F/32-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 14,059
Unit Price: $1.66000
Datasheet

Direct


SCHURTER Inc.
In Stock: 80
Unit Price: $1.04000
Datasheet

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: $0.97000
Datasheet

Direct


Vishay
In Stock: 491
Unit Price: $0.34000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: $0.10226
Datasheet

Direct


Eaton - Electronics Division
In Stock: 4,978
Unit Price: $1.33000
Datasheet

Similar


Bourns Inc.
In Stock: 654
Unit Price: $1.06000
Datasheet
3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603SFF350F/32-2

DigiKey Part Number
0603SFF350F/32-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603SFF350F/32-2
Description
FUSE BOARD MOUNT 3.5A 32VDC 0603
Customer Reference
Detailed Description
3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
EDA/CAD Models
0603SFF350F/32-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.295
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
DC Cold Resistance
0.025 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes