
04980933.X | |
|---|---|
DigiKey Part Number | F8268-ND |
Manufacturer | |
Manufacturer Product Number | 04980933.X |
Description | 3 WAY SEALED MIDI HLDR LOADED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Power Distribution Module 200 A 58V 3 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 04980933.X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.614" L x 0.472" W x 0.327" H (41mm x 12mm x 8.3mm) | |
Current Rating (Amps) | 200 A | |
For Use With/Related Products | MIDI (AMI) | |
Fuse Type | Bolt Down | |
Fuseholder Type | Power Distribution Module | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.97000 | $59.97 |
| 5 | $49.74600 | $248.73 |
| 10 | $45.88600 | $458.86 |
| 50 | $37.98680 | $1,899.34 |
| 100 | $34.99040 | $3,499.04 |
| 250 | $31.35800 | $7,839.50 |









