
0467004.NRHF | |
|---|---|
DigiKey Part Number | F6021TR-ND - Tape & Reel (TR) F6021CT-ND - Cut Tape (CT) F6021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0467004.NRHF |
Description | FUSE BRD MNT 4A 32VAC 32VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0467004.NRHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.841 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) | |
DC Cold Resistance | 0.00118 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.66000 | $1.66 |
| 5 | $1.37400 | $6.87 |
| 10 | $1.26800 | $12.68 |
| 50 | $1.05220 | $52.61 |
| 100 | $0.97080 | $97.08 |
| 250 | $0.87240 | $218.10 |
| 500 | $0.80438 | $402.19 |
| 1,000 | $0.74137 | $741.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.57062 | $2,853.10 |

