5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0464005.DR

DigiKey Part Number
F3665TR-ND - Tape & Reel (TR)
F3665CT-ND - Cut Tape (CT)
F3665DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0464005.DR
Description
FUSE BOARD MOUNT 5A 250VAC 2SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0464005.DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
23.6
Approval Agency
PSE, UMF
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm)
DC Cold Resistance
0.0119 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,223
Factory Stock: 1,500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.82000$1.82
5$1.51200$7.56
10$1.39500$13.95
50$1.15700$57.85
100$1.06750$106.75
250$0.95928$239.82
500$0.88444$442.22
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.69919$1,048.78
3,000$0.66837$2,005.11
Manufacturers Standard Package