
0459002.UR | |
|---|---|
DigiKey Part Number | F1167TR-ND - Tape & Reel (TR) F1167CT-ND - Cut Tape (CT) F1167DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0459002.UR |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 0459002.UR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.421 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) | |
DC Cold Resistance | 0.0468 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 5 | $1.65400 | $8.27 |
| 10 | $1.52500 | $15.25 |
| 50 | $1.26540 | $63.27 |
| 100 | $1.16750 | $116.75 |
| 250 | $1.04912 | $262.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.82906 | $414.53 |
| 1,000 | $0.76403 | $764.03 |
| 1,500 | $0.72820 | $1,092.30 |
| 2,500 | $0.69900 | $1,747.50 |

