30 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0456030.ER

DigiKey Part Number
F3345TR-ND - Tape & Reel (TR)
F3345CT-ND - Cut Tape (CT)
F3345DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0456030.ER
Description
FUSE BRD MT 30A 125VAC 72VDC SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
30 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0456030.ER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 500A DC
Melting I²t
81.0
Approval Agency
cULus, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
DC Cold Resistance
0.00132 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,512
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.90000$5.90
5$4.89400$24.47
10$4.51600$45.16
50$3.74560$187.28
100$3.45440$345.44
250$3.10224$775.56
500$2.85838$1,429.19
1,000$2.82101$2,821.01
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.30475$5,761.88
Manufacturers Standard Package