
04200001UR | |
|---|---|
DigiKey Part Number | 18-04200001URTR-ND - Tape & Reel (TR) 18-04200001URCT-ND - Cut Tape (CT) 18-04200001URDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04200001UR |
Description | FUSE BOARD MOUNT 1A 250VAC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 2.01 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - | |
DC Cold Resistance | 0.28 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.39000 | $3.39 |
| 5 | $2.81600 | $14.08 |
| 10 | $2.59800 | $25.98 |
| 50 | $2.15500 | $107.75 |
| 100 | $1.98780 | $198.78 |
| 250 | $1.78568 | $446.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.48122 | $740.61 |
| 1,000 | $1.36452 | $1,364.52 |
| 1,500 | $1.32413 | $1,986.19 |

