3KP7.5-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $1.42850
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.80000
Datasheet
13.55V Clamp 232.6A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP7.5-B

DigiKey Part Number
3KP7.5-B-ND
Manufacturer
Manufacturer Product Number
3KP7.5-B
Description
TVS DIODE 7.5VWM 13.55VC P600
Customer Reference
Detailed Description
13.55V Clamp 232.6A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
3KP7.5-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
7.89V
Voltage - Clamping (Max) @ Ipp
13.55V
Current - Peak Pulse (10/1000µs)
232.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types