
0304.100HR | |
|---|---|
DigiKey Part Number | F8234TR-ND - Tape & Reel (TR) F8234CT-ND - Cut Tape (CT) F8234DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0304.100HR |
Description | FUSE BRD MNT 100MA 277VAC/DC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100mA 277 VAC 277 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 100mA | |
Voltage Rating - AC | 277 VAC | |
Voltage Rating - DC | 277 VDC | |
Response Time | - | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus, EX | |
Operating Temperature | -40°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 1.5kA | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.538" L x 0.237" W x 0.244" H (13.67mm x 6.03mm x 6.19mm) | |
Melting I²t | 7.0E-4 | |
DC Cold Resistance | 5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.23000 | $34.23 |
| 5 | $28.40200 | $142.01 |
| 10 | $26.20100 | $262.01 |
| 50 | $21.70400 | $1,085.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $17.14230 | $1,714.23 |
| 200 | $15.92540 | $3,185.08 |

