80mA 277 VAC 277 VDC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0304.080HR

DigiKey Part Number
F8233TR-ND - Tape & Reel (TR)
F8233CT-ND - Cut Tape (CT)
F8233DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0304.080HR
Description
FUSE BRD MNT 80MA 277VAC/DC 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
80mA 277 VAC 277 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
80mA
Voltage Rating - AC
277 VAC
Voltage Rating - DC
277 VDC
Response Time
-
Applications
Hazardous Locations
Features
Intrinsically Safe
Class
-
Approval Agency
cURus, EX
Operating Temperature
-40°C ~ 60°C
Breaking Capacity @ Rated Voltage
1.5kA
Package / Case
2-SMD, J-Lead
Size / Dimension
0.538" L x 0.237" W x 0.244" H (13.67mm x 6.03mm x 6.19mm)
Melting I²t
3.5E-4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.23000$34.23
5$28.40200$142.01
10$26.20100$262.01
50$21.70400$1,085.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$17.14230$1,714.23
200$15.92540$3,185.08
Manufacturers Standard Package