
0304.050HR | |
|---|---|
DigiKey Part Number | F8232TR-ND - Tape & Reel (TR) F8232CT-ND - Cut Tape (CT) F8232DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0304.050HR |
Description | FUSE BRD MNT 50MA 277VAC/DC 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50mA 277 VAC 277 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Applications Hazardous Locations |
Manufacturer Littelfuse Inc. | Features Intrinsically Safe |
Series | Approval Agency cURus, EX |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 60°C |
Part Status Active | Breaking Capacity @ Rated Voltage 1.5kA |
Mounting Type Surface Mount | Package / Case 2-SMD, J-Lead |
Fuse Type Board Mount | Size / Dimension 0.538" L x 0.237" W x 0.244" H (13.67mm x 6.03mm x 6.19mm) |
Current Rating (Amps) 50mA | Melting I²t 1.9E-4 |
Voltage Rating - AC 277 VAC | DC Cold Resistance 12 Ohms |
Voltage Rating - DC 277 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.23000 | $34.23 |
| 5 | $28.40200 | $142.01 |
| 10 | $26.20100 | $262.01 |
| 50 | $21.70400 | $1,085.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $17.14230 | $1,714.23 |
| 200 | $15.92540 | $3,185.08 |




