
0293545.T | |
|---|---|
DigiKey Part Number | 0293545.T-ND |
Manufacturer | |
Manufacturer Product Number | 0293545.T |
Description | FUSE AUTO 45A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Red | |
Size / Dimension | 0.906" L x 0.646" W x 1.205" H (23.00mm x 16.40mm x 30.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.62000 | $7.62 |
| 5 | $6.32200 | $31.61 |
| 10 | $5.83400 | $58.34 |
| 50 | $4.83760 | $241.88 |
| 100 | $4.46080 | $446.08 |
| 250 | $4.00492 | $1,001.23 |
| 500 | $3.68908 | $1,844.54 |
| 1,000 | $3.61788 | $3,617.88 |


