
0293830.T | |
|---|---|
DigiKey Part Number | 0293830.T-ND |
Manufacturer | |
Manufacturer Product Number | 0293830.T |
Description | FUSE AUTO 30A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0293830.T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Pink | |
Size / Dimension | 0.906" L x 0.646" W x 1.205" H (23.00mm x 16.40mm x 30.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.44000 | $7.44 |
| 5 | $6.17200 | $30.86 |
| 10 | $5.69500 | $56.95 |
| 50 | $4.72280 | $236.14 |
| 100 | $4.35510 | $435.51 |
| 250 | $3.91004 | $977.51 |
| 500 | $3.60174 | $1,800.87 |
| 1,000 | $3.52362 | $3,523.62 |

