
0263002.HAT1L | |
|---|---|
DigiKey Part Number | F4248CT-ND - Cut Tape (CT) F4248TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0263002.HAT1L |
Description | FUSE BOARD MOUNT 2A 250VAC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263002.HAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.74 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) | |
DC Cold Resistance | 0.0444 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.82000 | $3.82 |
| 5 | $3.16600 | $15.83 |
| 10 | $2.92100 | $29.21 |
| 50 | $2.42280 | $121.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.91550 | $191.55 |
| 200 | $1.76635 | $353.27 |
| 300 | $1.68427 | $505.28 |
| 500 | $1.58588 | $792.94 |
| 700 | $1.52403 | $1,066.82 |
| 1,000 | $1.46086 | $1,460.86 |

