
0263.375HAT1L | |
|---|---|
DigiKey Part Number | F7591CT-ND - Cut Tape (CT) F7591TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0263.375HAT1L |
Description | FUSE BRD MNT 375MA 250VAC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 375 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263.375HAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0444 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) | |
DC Cold Resistance | 0.391 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.20000 | $4.20 |
| 5 | $3.48000 | $17.40 |
| 10 | $3.21200 | $32.12 |
| 50 | $2.66380 | $133.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.45700 | $245.70 |
| 200 | $2.26540 | $453.08 |
| 300 | $2.15993 | $647.98 |
| 500 | $2.03354 | $1,016.77 |
| 700 | $1.95406 | $1,367.84 |
| 1,000 | $1.87712 | $1,877.12 |

