500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0253.500V

DigiKey Part Number
0253.500V-ND
Manufacturer
Manufacturer Product Number
0253.500V
Description
FUSE BRD MT 500MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0253.500V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.0598
Approval Agency
CSA, PSE, TUV, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.103" Dia x 0.280" L (2.61mm x 7.11mm)
DC Cold Resistance
0.28 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$13.41000$13.41
5$11.12800$55.64
10$10.26800$102.68
50$8.51120$425.56
100$7.84630$784.63
250$7.04120$1,760.30
500$6.73550$3,367.75
Manufacturers Standard Package