
0232001.MXEP | |
|---|---|
DigiKey Part Number | 0232001.MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0232001.MXEP |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1.373 | |
Approval Agency | CE, KC, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0923 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 5 | $1.75600 | $8.78 |
| 10 | $1.62100 | $16.21 |
| 50 | $1.34460 | $67.23 |
| 100 | $1.24040 | $124.04 |
| 250 | $1.11448 | $278.62 |
| 500 | $1.02740 | $513.70 |
| 1,000 | $0.94667 | $946.67 |
| 5,000 | $0.88512 | $4,425.60 |

