0229.250VXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 175
Unit Price: $1.06000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 259
Unit Price: $1.27000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,146
Unit Price: $1.01000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,851
Unit Price: $1.21000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $4.47200
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $2.84620
Datasheet
250 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0229.250VXP

DigiKey Part Number
0229.250VXP-ND
Manufacturer
Manufacturer Product Number
0229.250VXP
Description
FUSE GLASS 250MA 250VAC 125VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
250 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Melting I²t
0.216
Approval Agency
CE, CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
DC Cold Resistance
2.43 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$3.62200$18.11
Manufacturers Standard Package