
0154005.DR | |
|---|---|
DigiKey Part Number | F1228TR-ND - Tape & Reel (TR) F1228CT-ND - Cut Tape (CT) F1228DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0154005.DR |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154005.DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 5.566 | |
Approval Agency | PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | Tan | |
Size / Dimension | 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) | |
DC Cold Resistance | 0.0125 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.64000 | $3.64 |
| 5 | $3.01800 | $15.09 |
| 10 | $2.78400 | $27.84 |
| 50 | $2.30980 | $115.49 |
| 100 | $2.13060 | $213.06 |
| 250 | $1.91388 | $478.47 |
| 500 | $1.76392 | $881.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.42913 | $2,143.70 |












