
0LGR010.V | |
|---|---|
DigiKey Part Number | 5666-0LGR010.V-ND |
Manufacturer | |
Manufacturer Product Number | 0LGR010.V |
Description | FUSE CARTRIDGE 10A 300VAC INLINE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 300 VAC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CE, CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case In-Line |
Fuse Type Cartridge | Size / Dimension 0.610" Dia x 1.820" L (15.49mm x 46.23mm) |
Current Rating (Amps) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.90000 | $10.90 |
| 5 | $9.04200 | $45.21 |
| 10 | $8.34400 | $83.44 |
| 50 | $6.91800 | $345.90 |
| 100 | $6.37870 | $637.87 |
| 250 | $5.72588 | $1,431.47 |
| 500 | $5.27354 | $2,636.77 |
| 1,000 | $4.85380 | $4,853.80 |

