
LTST-C250KFKT | |
|---|---|
DigiKey Part Number | LTST-C250KFKT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-C250KFKT |
Description | LED 1206 SMD REV MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete 1205 (3212 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | ||
Package / Case | 1205 (3212 Metric) | |
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.04961 | $297.66 |

