
LTST-C155GEKT | |
|---|---|
DigiKey Part Number | 160-1172-2-ND - Tape & Reel (TR) 160-1172-1-ND - Cut Tape (CT) 160-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C155GEKT |
Description | LED GREEN/RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Red 569nm Green, 621nm Red LED Indication - Discrete 2.1V Green, 2V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C155GEKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.06mm x 2.70mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Red | |
Current - Test | 10mA Green, 10mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 630nm Red | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.15200 | $1.52 |
| 100 | $0.10610 | $10.61 |
| 500 | $0.08504 | $42.52 |
| 1,000 | $0.07807 | $78.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06905 | $207.15 |
| 6,000 | $0.06444 | $386.64 |
| 9,000 | $0.06207 | $558.63 |
| 15,000 | $0.05939 | $890.85 |
| 21,000 | $0.05779 | $1,213.59 |
| 30,000 | $0.05623 | $1,686.90 |
| 75,000 | $0.05279 | $3,959.25 |
| 150,000 | $0.05065 | $7,597.50 |











