
LTS-3361JF | |
|---|---|
DigiKey Part Number | 160-LTS-3361JF-ND |
Manufacturer | |
Manufacturer Product Number | LTS-3361JF |
Description | DISPLAY 7SEG 0.31" SGL ORG 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Yellow 7-Segment 1 Character Common Cathode 2.05V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) 10-DIP (0.200", 5.08mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Orange-Yellow | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Millicandela Rating | 0.6mcd | |
Wavelength - Peak | 611nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-DIP (0.200", 5.08mm) |

