Similar

HSDL-3208-S25 | |
|---|---|
DigiKey Part Number | HSDL-3208-S25-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSDL-3208-S25 |
Description | IRDA MOD TXRX FRONT VIEW SHIELD |
Customer Reference | |
Detailed Description | 115.2kbps IRDA Transceiver Side View |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Data Rate | 115.2kbps | |
Voltage - Supply | 2.4 V ~ 3.6 V | |
Idle Current, Typ @ 25°C | 100 µA | |
Link Range, Low Power | 40cm | |
Orientation | Side View | |
Operating Temperature | -25°C ~ 70°C | |
Size | 7.0mm x 2.8mm x 1.6mm | |
Standards | IrDA 1.4 | |
Shutdown | Yes |


