


LTST-S270KSKT | |
|---|---|
DigiKey Part Number | 160-1480-2-ND - Tape & Reel (TR) 160-1480-1-ND - Cut Tape (CT) 160-1480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S270KSKT |
Description | LED YELLOW CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 588nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.65mm L x 1.15mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.10600 | $1.06 |
| 100 | $0.07350 | $7.35 |
| 500 | $0.05828 | $29.14 |
| 1,000 | $0.05320 | $53.20 |
| 2,000 | $0.04886 | $97.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04516 | $180.64 |
| 8,000 | $0.04200 | $336.00 |
| 12,000 | $0.04038 | $484.56 |
| 20,000 | $0.03854 | $770.80 |
| 28,000 | $0.03745 | $1,048.60 |
| 40,000 | $0.03638 | $1,455.20 |









