
ANT-GPS-SH-SMA | |
|---|---|
DigiKey Part Number | ANT-GPS-SH-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GPS-SH-SMA |
Description | RF ANT 1.575GHZ MOD SMA MALE 3M |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module SMA Male Magnetic, Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.570GHz ~ 1.580GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dB | |
Features | LNA | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic, Chassis Mount | |
Height (Max) | 0.492" (12.50mm) | |
Applications | GPS |

