
POE-SP1224POE | |
|---|---|
DigiKey Part Number | 6420-POE-SP1224POE-ND |
Manufacturer | |
Manufacturer Product Number | POE-SP1224POE |
Description | Ind Gig PoE Splitter 12/24V |
Customer Reference | |
Detailed Description | 12V, 24V Power Over Ethernet (POE) 3 Port PoE Injector/Splitter 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Compliance IEEE802.3af, IEEE802.3at |
Manufacturer Linovision | Data Rate 10/100/1000 Mbps |
Packaging Retail Package | Operating Temperature -40°C ~ 75°C |
Part Status Active | Mounting Type DIN Rail, Wall Mount |
Type PoE Injector/Splitter | Size / Dimension 3.25" L x 3.00" W x 1.50" H (82.6mm x 76.2mm x 38.1mm) |
Voltage - Input 36 ~ 60V | Input Connector RJ45 (Data) |
Number of Ports 3 | Output Connector RJ45 (Data), Wire Leads (Power) |
Voltage - Output 12V, 24V | Weight 0.265 lb (120.2 g) |
Power (Watts) - Per Port 30W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.00000 | $59.00 |


