
01-910-00104 | |
|---|---|
DigiKey Part Number | 3826-01-910-00104-ND |
Manufacturer | Netbell |
Manufacturer Product Number | 01-910-00104 |
Description | IP TIMER W/ SOFTWARE 1 OUT 1 IN |
Customer Reference | |
Detailed Description | IP Timer General Purpose |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Netbell | Type IP Timer |
Series | Cable Length 9.84' (3.00m) |
Packaging Retail Package | Voltage 12VAC |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $548.00000 | $548.00 |
| 5 | $521.00000 | $2,605.00 |
| 10 | $493.00000 | $4,930.00 |

