Time Counter (Hour Meter) 12 ~ 48VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01-910-00064

DigiKey Part Number
3826-01-910-00064-ND
Manufacturer
iTrixx
Manufacturer Product Number
01-910-00064
Description
WIFI EQUIP HR METER COUNTER 2 IN
Customer Reference
Detailed Description
Time Counter (Hour Meter) 12 ~ 48VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iTrixx
Series
-
Packaging
Retail Package
Part Status
Active
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
-
Time Format
Multiple
Number of Characters Per Row
8
Display Type
-
Display Characters - Height
-
Input Type
Voltage
Output Type
-
Voltage - Supply
12 ~ 48VDC
Reset
-
Panel Cutout Dimensions
Rectangular - 125.00mm x 75.00mm
Mounting Type
Panel Mount
Termination Style
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Linortek/Linor Technology Inc.
A separate $25.99 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$549.00000$549.00
5$521.00000$2,605.00
10$494.00000$4,940.00