
01-910-00059 | |
|---|---|
DigiKey Part Number | 3826-01-910-00059-ND |
Manufacturer | Netbell |
Manufacturer Product Number | 01-910-00059 |
Description | Audio Message Tone Generator |
Customer Reference | |
Detailed Description | IP PA System Controller General Purpose |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Netbell | Type IP PA System Controller |
Series | Cable Length 9.84' (3.00m) |
Packaging Retail Package | Voltage 12VDC |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $831.00000 | $831.00 |
| 5 | $792.00000 | $3,960.00 |
| 10 | $713.00000 | $7,130.00 |

