
01-910-00037 | |
|---|---|
DigiKey Part Number | 3826-01-910-00037-ND |
Manufacturer | Netbell |
Manufacturer Product Number | 01-910-00037 |
Description | REMOTE TIMER W/ HORN N SOFTWARE |
Customer Reference | |
Detailed Description | IP Buzzer System General Purpose |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Netbell | Type IP Buzzer System |
Series | Cable Length 9.84' (3.00m) |
Packaging Retail Package | Voltage 24VAC |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,088.00000 | $1,088.00 |
| 5 | $1,033.00000 | $5,165.00 |
| 10 | $979.00000 | $9,790.00 |

