
Category | Applications General Purpose |
Manufacturer Linortek | Type IP Bell System |
Series | Cable Length 9.84' (3.00m) |
Packaging Retail Package | Voltage 24VAC |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,011.00000 | $1,011.00 |
| 5 | $961.00000 | $4,805.00 |
| 10 | $910.00000 | $9,100.00 |

