IP Buzzer System General Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01-910-00026

DigiKey Part Number
3826-01-910-00026-ND
Manufacturer
Netbell
Manufacturer Product Number
01-910-00026
Description
REMOTE TIMER W/ HORN N SOFTWARE
Customer Reference
Detailed Description
IP Buzzer System General Purpose
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Netbell
Type
IP Buzzer System
Series
Cable Length
9.84' (3.00m)
Packaging
Retail Package
Voltage
24VAC
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Linortek/Linor Technology Inc.
A separate $25.99 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$873.00000$873.00
5$829.00000$4,145.00
10$785.00000$7,850.00