
01-910-00025 | |
|---|---|
DigiKey Part Number | 3826-01-910-00025-ND |
Manufacturer | Netbell |
Manufacturer Product Number | 01-910-00025 |
Description | REMOTE TIMER W/ BELL N SOFTWARE |
Customer Reference | |
Detailed Description | IP Bell System General Purpose |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Netbell | Type IP Bell System |
Series | Cable Length 9.84' (3.00m) |
Packaging Retail Package | Voltage 12VDC |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $763.00000 | $763.00 |
| 5 | $724.00000 | $3,620.00 |
| 10 | $687.00000 | $6,870.00 |

