


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linortek | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Applications | General Purpose | |
Type | IP Timer | |
Cable Length | 4.92' (1.50m) | |
Voltage | 12VDC |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $468.00000 | $468.00 |
| 5 | $444.00000 | $2,220.00 |
| 10 | $421.00000 | $4,210.00 |

