Current Sense Amplifier 1 Circuit TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6101HVAHS5#TRMPBF

DigiKey Part Number
505-LTC6101HVAHS5#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6101HVAHS5#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6101HVAHS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6101HVAHS5#TRMPBF
Description
IC CURR SENSE 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC6101HVAHS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Gain Bandwidth Product
200 kHz
Current - Input Bias
100 nA
Voltage - Input Offset
85 µV
Current - Supply
350µA
Current - Output / Channel
1 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
100 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,941
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.34000$8.34
10$6.46700$64.67
25$5.99920$149.98
100$5.52330$552.33
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.09144$2,545.72
1,000$4.96971$4,969.71
1,500$4.90877$7,363.15
Manufacturers Standard Package