


LTC4359IDCB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4359IDCB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4359IDCB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4359IDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4359IDCB#TRMPBF |
Description | IC OR CTRLR N+1 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4359IDCB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 200 µs | |
Delay Time - OFF | 300 ns | |
Current - Output (Max) | 220µA | |
Current - Supply | 150 µA | |
Voltage - Supply | 4V ~ 80V | |
Applications | Redundant Power Supplies, Telecom Infrastructure | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.42000 | $8.42 |
| 10 | $6.53500 | $65.35 |
| 25 | $6.06240 | $151.56 |
| 100 | $5.58450 | $558.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.14632 | $2,573.16 |
| 1,000 | $5.02353 | $5,023.53 |
| 1,500 | $4.96203 | $7,443.05 |












