


LTC3525ESC6-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3525ESC6-3.3#TRMPBFTR-ND - Tape & Reel (TR) LTC3525ESC6-3.3#TRMPBFCT-ND - Cut Tape (CT) LTC3525ESC6-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3525ESC6-3.3#TRMPBF |
Description | IC REG BOOST 3.3V 140MA SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 140mA 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3525ESC6-3.3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $4.53700 | $45.37 |
| 25 | $4.19160 | $104.79 |
| 100 | $3.81150 | $381.15 |
| 250 | $3.77912 | $944.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.52106 | $1,760.53 |
| 1,000 | $3.43115 | $3,431.15 |
| 1,500 | $3.38612 | $5,079.18 |
| 2,500 | $3.33625 | $8,340.62 |










