
LTC2997HDCB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2997HDCB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2997HDCB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2997HDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2997HDCB#TRMPBF |
Description | SENSOR ANALOG -40C-125C 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local/Remote -40°C ~ 125°C 4mV/°C 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2997HDCB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.5V ~ 5.5V | |
Resolution | 4mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C | |
Test Condition | 25°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.35000 | $6.35 |
| 10 | $4.87900 | $48.79 |
| 25 | $4.51120 | $112.78 |
| 100 | $4.10670 | $410.67 |
| 250 | $4.08512 | $1,021.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.79760 | $1,898.80 |
| 1,000 | $3.70193 | $3,701.93 |
| 1,500 | $3.65403 | $5,481.05 |
| 2,500 | $3.60095 | $9,002.38 |










