


LTC2955CDDB-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2955CDDB-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2955CDDB-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2955CDDB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2955CDDB-1#TRMPBF |
Description | IC CTLR ON/OFF PUSHBUTTON 10-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2955CDDB-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Push Button, On/Off Controller | |
Voltage - Input | ±36V | |
Voltage - Supply | 1.5V ~ 36V | |
Current - Supply | 1.2 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.52000 | $6.52 |
| 10 | $5.01500 | $50.15 |
| 25 | $4.63880 | $115.97 |
| 100 | $4.22450 | $422.45 |
| 250 | $4.20752 | $1,051.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.90808 | $1,954.04 |
| 1,000 | $3.81012 | $3,810.12 |
| 1,500 | $3.76109 | $5,641.63 |
| 2,500 | $3.70675 | $9,266.88 |













