


LTC2915HTS8-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2915HTS8-1#TRMPBFTR-ND - Tape & Reel (TR) LTC2915HTS8-1#TRMPBFCT-ND - Cut Tape (CT) LTC2915HTS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2915HTS8-1#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2915HTS8-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 27 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.30000 | $4.30 |
| 10 | $3.25700 | $32.57 |
| 25 | $2.99720 | $74.93 |
| 100 | $2.71120 | $271.12 |
| 250 | $2.64688 | $661.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.49268 | $1,246.34 |
| 1,000 | $2.42501 | $2,425.01 |
| 1,500 | $2.39112 | $3,586.68 |
| 2,500 | $2.35360 | $5,884.00 |
| 3,500 | $2.33164 | $8,160.74 |





